TRACO POWER TEN 40E DC/DC Converter, 24V dc/ 833 mA, 36V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4631
- Mfr. Part No.:
- TEN 40-2425E
- Brand:
- TRACO POWER
Add 2 more to save $37.54
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$853.20
(exc. GST)
$938.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $853.20 | $85.32 | - |
| 2 - 3 | $834.43 | $83.443 | $37.54 |
| 4 + | $816.49 | $81.649 | $146.84 |
*price indicative
- RS Stock No.:
- 194-4631
- Mfr. Part No.:
- TEN 40-2425E
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Output Current 2 | 833mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -24V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | TEN 40E | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Output Current 2 833mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -24V dc | ||
Input Ratio 2:1 | ||
MTBF 1245000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series TEN 40E | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
