TRACOPOWER TEN 40E DC/DC Converter, 24V/ 1.666 A, 18V Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
194-4606
Mfr. Part No.:
TEN 40-1215E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

1.666A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1245000h

Number of Outputs

1

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

1.6kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

40W

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Width

25.4mm

Series

TEN 40E

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TEN 40E is rounding out Traco Power’s existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2” x 1” metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy