TRACO POWER TEN 40E DC/DC Converter, 12V dc/ 3.333 A, 18V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 194-4603
- Distrelec Article No.:
- 301-62-086
- Mfr. Part No.:
- TEN 40-1212E
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $6.21
View bulk pricing optionsSubtotal (1 unit)*
$84.65
(exc. GST)
$93.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $84.65 | - |
| 3 - 4 | $82.58 | $6.21 |
| 5 + | $81.25 | $17.00 |
*price indicative
- RS Stock No.:
- 194-4603
- Distrelec Article No.:
- 301-62-086
- Mfr. Part No.:
- TEN 40-1212E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3.333A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1245000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Series | TEN 40E | |
| Length | 50.8mm | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3.333A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1245000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Series TEN 40E | ||
Length 50.8mm | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TEN 40E is rounding out Traco Powers existing 40 Watt product range. Driven by current market trends this series was developed to maximize quality and cost efficiency in one product. Due to a new design approach the TEN 40E thus offers a cost efficient solution with not only no concession on quality or reliability but even improved specifications compared to its predecessor. It comes in a standard 2 x 1 metal package with a 2:1 input voltage range. High efficiencies of up to 93% allow for an operating temperature range (natural convection) of -40 to +70°C without power derating (model dependent). Equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature the TEN 40E series is suitable for many industrial applications.
Related links
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40E Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
