TRACO POWER TBA 1E DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4553
- Distrelec Article No.:
- 301-47-379
- Mfr. Part No.:
- TBA 1-2411E
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.53
(exc. GST)
$4.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $4.53 | - |
| 3 - 4 | $4.43 | 2% |
| 5 + | $4.34 | 4% |
*price indicative
- RS Stock No.:
- 187-4553
- Distrelec Article No.:
- 301-47-379
- Mfr. Part No.:
- TBA 1-2411E
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 9.55mm | |
| Series | TBA 1E | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 9.55mm | ||
Series TBA 1E | ||
Width 6mm | ||
Standards/Approvals No | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
TRACOPOWER TBA 1E Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 1W Power Rating - TBA 1-2411E
This isolated DC-DC converter delivers a stable output voltage of 5V, utilising an input voltage range of 21.6V to 26.4V. The compact SIP package measures 19.5mm in length and 6mm in width, making it suitable for space-constrained applications. It operates efficiently within a temperature range from -40 to +85°C, ensuring performance in diverse environments.
Features & Benefits
• 79% efficiency minimises energy loss
• 1.5 kV isolation enhances safety and reliability
• Integrated short-circuit protection promotes safe operation
• PCB mount design allows for straightforward installation
• Supports 200mA output current for various applications
Applications
• Telecommunications equipment
• Medical devices requiring voltage conversion
Can it operate in extreme temperatures?
Yes, it works within -40°C to +85°C.
Will it provide sufficient current for my application?
It delivers 200mA, suitable for low power needs.
Is it suitable for high voltage environments?
The isolation voltage of 1.5 kV ensures safety in such conditions.
- RS Stock No. 1873994
- Mfr. Part No. TBA 1-2411E
1 Tube of 10
$44.08
- RS Stock No. 1874553P
- Mfr. Part No. TBA 1-2411E
Each (Supplied in a Tube)
$4.53
- RS Stock No. 1874231
- Mfr. Part No. TBA 1-2411
Each
$4.53
- RS Stock No. 1873978
- Mfr. Part No. TBA 1-2411
1 Tube of 10
$44.08
Related links
- TRACOPOWER TBA 1E DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1 DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 1HI DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp










