TRACO POWER TBA 2 DC/DC Converter, 12V dc/ 165 mA, 26.4V dc Input, 21.6V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-4301
- Distrelec Article No.:
- 301-47-409
- Mfr. Part No.:
- TBA 2-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.54
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 17 November 2026
- Plus 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $6.54 |
| 3 - 4 | $6.39 |
| 5 + | $6.30 |
*price indicative
- RS Stock No.:
- 187-4301
- Distrelec Article No.:
- 301-47-409
- Mfr. Part No.:
- TBA 2-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 165mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Series | TBA 2 | |
| Length | 19.55mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 165mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Series TBA 2 | ||
Length 19.55mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- CN
The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +80 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 84%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 26.4V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEM 2 DC/DC Converter 26.4V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1 DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 5.5V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TBA 2 DC/DC Converter 26.4V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
