TRACOPOWER THN 15N DC-DC Converter, ±15V dc/ ±500mA Output, 36 → 75 V dc Input, 15W, Through Hole, +105°C Max
- RS Stock No.:
- 183-0816
- Mfr. Part No.:
- THN 15-4823N
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-0816
- Mfr. Part No.:
- THN 15-4823N
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 45 V dc | |
| Output Current | ±500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | THN 15N | |
| Load Regulation | 1 (Balanced Load) %, 5 (Asymmetrical Load) % | |
| Efficiency | 89% | |
| Standards Met | EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 45 V dc | ||
Output Current ±500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package 1 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series THN 15N | ||
Load Regulation 1 (Balanced Load) %, 5 (Asymmetrical Load) % | ||
Efficiency 89% | ||
Standards Met EN 55024, EN 55032, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 62368-1, UL 94V-0 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1 x 1 x 0.4 metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 88%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Related links
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THN 15WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACOPOWER THN 15N DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
