TRACO POWER THN 15WI DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0810
- Mfr. Part No.:
- THN 15-4811WI-A1
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $4.53
View bulk pricing optionsSubtotal (1 unit)*
$60.75
(exc. GST)
$66.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $60.75 | - |
| 3 - 4 | $59.24 | $4.53 |
| 5 + | $58.34 | $12.05 |
*price indicative
- RS Stock No.:
- 183-0810
- Mfr. Part No.:
- THN 15-4811WI-A1
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Ripple and Noise | 75mV | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | EN, IEC, cUL, REACH, RoHS, UL | |
| Weight | 15g | |
| Series | THN 15WI | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Ripple and Noise 75mV | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals EN, IEC, cUL, REACH, RoHS, UL | ||
Weight 15g | ||
Series THN 15WI | ||
Width 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 20WI DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole
- TRACOPOWER THN 15WI DC/DC Converter 36V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
