MEAN WELL DDR-60 DC/DC Converter, 24V/, 36V dc Input 12 A, 9V dc Input, DIN Rail, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 175-7804
- Distrelec Article No.:
- 301-34-135
- Mfr. Part No.:
- DDR-60G-15
- Brand:
- MEAN WELL
Add 10 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$59.62
(exc. GST)
$65.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.62 | - |
| 10 - 49 | $59.00 | $6.20 |
| 50 + | $48.57 | $552.50 |
*price indicative
- RS Stock No.:
- 175-7804
- Distrelec Article No.:
- 301-34-135
- Mfr. Part No.:
- DDR-60G-15
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| MTBF | 611kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 21.6 → 28 V | |
| Output Current 2 | 2.5A | |
| Number of Pins | 6 | |
| Output Current 1 | 12A | |
| Maximum Output Power | 60W | |
| Depth | 54.5mm | |
| Weight | 216g | |
| Standards/Approvals | EN61000-4-6, EN55032, EN61000-4-5, EN61000-4-4, EN55024, EN61000-3-3, UL508, EN61000-6-2(EN50082-2), EN61000-4-2, IEC 62368-1 (LVD), EN61000-4-8, EN61000-4-3 | |
| Series | DDR-60 | |
| Width | 52.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 36V dc | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
MTBF 611kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 21.6 → 28 V | ||
Output Current 2 2.5A | ||
Number of Pins 6 | ||
Output Current 1 12A | ||
Maximum Output Power 60W | ||
Depth 54.5mm | ||
Weight 216g | ||
Standards/Approvals EN61000-4-6, EN55032, EN61000-4-5, EN61000-4-4, EN55024, EN61000-3-3, UL508, EN61000-6-2(EN50082-2), EN61000-4-2, IEC 62368-1 (LVD), EN61000-4-8, EN61000-4-3 | ||
Series DDR-60 | ||
Width 52.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- CN
Note
Related links
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL DDR-60 DC/DC Converter 36V dc Input 12 A DIN Rail
- MEAN WELL DDR-15 DC/DC Converter 36V dc Input 4.5 A DIN Rail 4-Pin
- MEAN WELL DDR-60 DC/DC Converter 75V dc Input 12 A DIN Rail 6-Pin
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
- MEAN WELL DDR-30 DC/DC Converter 36V dc Input 6 A DIN Rail 4-Pin
