XP Power QSB200 DC/DC Converter, 15V dc/ 13.3 mA, 36V dc Input, 10V Input 350 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 171-8688
- Mfr. Part No.:
- QSB20024S15
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$278.60
(exc. GST)
$306.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $278.60 |
| 5 - 9 | $272.76 |
| 10 - 24 | $264.39 |
| 25 + | $254.09 |
*price indicative
- RS Stock No.:
- 171-8688
- Mfr. Part No.:
- QSB20024S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 13.3mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 350W | |
| Package Type | SIP | |
| Depth | 13.2mm | |
| Length | 61mm | |
| Series | QSB200 | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 13.3mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 350W | ||
Package Type SIP | ||
Depth 13.2mm | ||
Length 61mm | ||
Series QSB200 | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
- RS Stock No. 1718690
- Mfr. Part No. QSB20024S24
Each
$269.26
- RS Stock No. 1718734
- Mfr. Part No. QSB60024S28
Each
$367.62
- RS Stock No. 1718677
- Mfr. Part No. QSB15024S12
Each
$248.65
- RS Stock No. 1240954
- Mfr. Part No. IML0205D03
Each
$12.32
Related links
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB200 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB200 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB200 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min











