Cosel MGW DC-DC Converter, ±15V dc/ 340mA Output, 9 → 18 V dc Input, 10.2W, PCB Mount, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-5225
Mfr. Part No.:
MGW101215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.2W

Input Voltage Nominal

12 V dc

Output Current

340mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Length

22mm

Depth

12mm

Series

MGW

Load Regulation

750mV

Maximum Temperature

+85°C

Efficiency

88%

Minimum Temperature

-40°C

COO (Country of Origin):
JP
The Cosel PCB Mount Type is a high-performance DC-DC converter designed for isolated applications, offering efficient power conversion with a low profile and safety features such as overcurrent and overvoltage protection.

Wide input voltage range of DC18 to 36V for versatile applications

High efficiency rated up to 89% for energy savings

Built-in overcurrent protection that recovers automatically

Compact size of 17.0X12.0X8.5mm for space-sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy