Cosel MGF DC-DC Converter, ±12V dc/ 130mA Output, 18 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 171-5162
- Mfr. Part No.:
- MGFW34812
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-5162
- Mfr. Part No.:
- MGFW34812
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 3.12W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 130mA | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 6 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Length | 17mm | |
| Width | 8.5mm | |
| Series | MGF | |
| Load Regulation | 600mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 3.12W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 130mA | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 6 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Length 17mm | ||
Width 8.5mm | ||
Series MGF | ||
Load Regulation 600mV | ||
Maximum Temperature +85°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter offers a highly efficient and Compact solution for voltage transformation, designed for PCB mounting in various applications. It ensures robust performance with features such as isolation and built-in protection circuits.
Remote ON/OFF feature enhances control over power management
Integrated overcurrent protection ensures reliability and safety under load
RoHS Regulations
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Cosel MGW DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min












