Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 18 → 36 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 171-4997
- Mfr. Part No.:
- MGS6243R3
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-4997
- Mfr. Part No.:
- MGS6243R3
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 5.28W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.6A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Depth | 12mm | |
| Width | 9.5mm | |
| Length | 22mm | |
| Series | MGS | |
| Load Regulation | 20mV | |
| Maximum Temperature | +85°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 5.28W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.6A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Depth 12mm | ||
Width 9.5mm | ||
Length 22mm | ||
Series MGS | ||
Load Regulation 20mV | ||
Maximum Temperature +85°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter delivers reliable power conversion with excellent isolation capabilities, designed to meet various demanding electrical environments. Its efficient output performance enhances application versatility across a range of operational demands.
Provides DC-input range of 18 to 36V and 36 to 76V for versatile applications
Delivers output power of 5.28W with dual, adjustable voltage outputs
Achieves high efficiency ratings of up to 89% for optimal energy performance
Incorporates comprehensive overcurrent protection to ensure device safety
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Cosel MGS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 18 → 76 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Recom REC8 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power JCA DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGS DC-DC Converter 18 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp












