Cosel MGF DC/DC Converter, 15V dc/ 340 mA, 76V dc Input, 18V Input 10.2 W, PCB, 85 °C Max Temp 85 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
171-4859
Mfr. Part No.:
MGFW104815
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

76V dc

Output Current 1

340mA

Mount Type

PCB

Number of Outputs

2

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

10.2W

Weight

7g

Width

9.5mm

Series

MGF

Standards/Approvals

RoHS, UL 60950-1, cUL, EN 62368-1

Depth

12mm

Length

22mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel robust DC-DC converter that efficiently converts a wide voltage range while ensuring high reliability and safety compliance.

Wide input range of DC4.5 to 36V, accommodating diverse power requirements

Built-in overcurrent and overvoltage protection for enhanced safety

Compact design with a 6-sided shield minimising EMI

High efficiency of up to 89%, promoting energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy