Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 340 mA, 48V dc Input, 48V dc Input 10.2 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-4790
- Mfr. Part No.:
- MGW104815
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4790
- Mfr. Part No.:
- MGW104815
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 340mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 10.2W | |
| Package Type | SIP-8 | |
| Weight | 7g | |
| Depth | 12mm | |
| Length | 22mm | |
| Standards/Approvals | cUL, EN 62368-1, RoHS, UL 60950-1 | |
| Series | MGW | |
| Width | 9.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 340mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 10.2W | ||
Package Type SIP-8 | ||
Weight 7g | ||
Depth 12mm | ||
Length 22mm | ||
Standards/Approvals cUL, EN 62368-1, RoHS, UL 60950-1 | ||
Series MGW | ||
Width 9.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel voltage converter efficiently provides stable low-profile isolated power solutions for a range of electronic applications, ensuring reliable performance and safety standards compliance within Compact dimensions.
High efficiency achieved with synchronous rectification circuit
Built-in overcurrent and overvoltage protection circuits enhance reliability
Wide input voltage range of DC18 to 36V, accommodating various power requirements
Outputs adjustable using an external variable resistor, offering flexibility
- RS Stock No. 0867675
- Mfr. Part No. MGW62412
Each
$25.36
- RS Stock No. 0867666
- Mfr. Part No. MGW32415
Each
$18.63
- RS Stock No. 0867405
- Mfr. Part No. MGW100515
Each
$34.97
- RS Stock No. 2489658
- Mfr. Part No. CCG3-12-15SR
Each
$26.26
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 5V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 12V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 48V dc Input 6 W 85 °C Max Temp -40 °C Min Temp
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 18V Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 48V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -30 V dc/ 500 mA 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter -15 V dc/ 340 mA 24V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel SUW DC/DC Converter -15 V dc/ 350 mA 48V dc Input 10.5 W 85 °C Max Temp -40












