Murata Power Solutions MEE1 DC/DC Converter, 12V dc/ 83 mA Output
- RS Stock No.:
- 167-6164
- Mfr. Part No.:
- MEE1S0512SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$250.74
(exc. GST)
$275.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $250.74 | $7.164 |
| 2 - 3 | $245.20 | $7.006 |
| 4 + | $239.93 | $6.855 |
*price indicative
- RS Stock No.:
- 167-6164
- Mfr. Part No.:
- MEE1S0512SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Output Current | 83mA | |
| Depth | 10mm | |
| Length | 11.48mm | |
| Series | MEE1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Output Current 83mA | ||
Depth 10mm | ||
Length 11.48mm | ||
Series MEE1 | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.
Operation to zero load
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions MEE1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEE1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEE1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions MEE1 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions NMR DC/DC Converter, 12V dc/ 83 mA Output
