XP Power IEU02 DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2942
Distrelec Article No.:
304-40-251
Mfr. Part No.:
IEU0212D05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Series

IEU02

Width

14mm

Standards/Approvals

No

Length

14mm

Depth

8mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy