XP Power JCB DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2930
Distrelec Article No.:
304-40-282
Mfr. Part No.:
JCB0324S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Series

JCB

Width

20.32mm

Length

31.75mm

Depth

10.16mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

80%

COO (Country of Origin):
TW

XP Power - JCB Series of 3 W Isolated DC-DC Converters


The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Optional isolation to 3000 VDC available

Single and dual output

High efficiency up to 82%

-40 °C to +100 °C Operating temperature

Board mount

Optional metal case

XP Power - Isolated DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy