XP Power JCD DC/DC Converter, 9V dc/ 278 mA, 18V dc Input, 9V dc Input 5 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2920
- Mfr. Part No.:
- JCD0512D09
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2920
- Mfr. Part No.:
- JCD0512D09
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 278mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±8.91 V dc, ±9.09 V dc | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Series | JCD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 278mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±8.91 V dc, ±9.09 V dc | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Series JCD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCD DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 18V dc Input Through Hole
- XP Power JCD DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCD DC/DC Converter 18V dc Input Through Hole
- XP Power JCD DC/DC Converter 18V dc Input Through Hole
