XP Power JCG DC/DC Converter, 15V dc/ 800 mA, 36V dc Input, 18V Input 12 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2860
- Mfr. Part No.:
- JCG1224S15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2860
- Mfr. Part No.:
- JCG1224S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 800mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Width | 20.32mm | |
| Series | JCG | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 800mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Width 20.32mm | ||
Series JCG | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 100°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCG Series of 12/15 W Isolated DC-DC Converters
The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.
12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
