XP Power JCE DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 18V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$293.46

(exc. GST)

$322.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$293.46$29.346-
2 - 3$287.00$28.702%
4 +$280.83$28.0834%

*price indicative

RS Stock No.:
167-2857
Mfr. Part No.:
JCE0624S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

800000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP

Depth

10.4mm

Series

JCE

Width

20.32mm

Standards/Approvals

RoHS

Length

31.75mm

Efficiency

82%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCE Series of 6 W Isolated DC-DC Converters


The JCE series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation, a 2:1 input range and a high efficiency of up to 84%. The series is available in an industry standard DIP-24 plastic package and is completely convection-cooled.

6 W, isolated DC-DC converters

DIP-24 plastic package

2:1 input range

1500 VDC in isolation, 3000 VDC option available

Single and dual output

High efficiency up to 84%

Convection-cooled

Optional metal case

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy