XP Power IEU02 DC/DC Converter, 12V dc/ 170 mA, 36V dc Input, 18V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2825
Mfr. Part No.:
IEU0224S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

170mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Depth

8mm

Length

14mm

Standards/Approvals

No

Series

IEU02

Width

14mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy