XP Power ISE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2679
- Mfr. Part No.:
- ISE0505A-H
- Brand:
- XP Power
Available for back order.
Added
Price (ex. GST) 1 Tube of 38
$380.44
(exc. GST)
$418.48
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $380.44 | $10.012 |
2 - 3 | $372.07 | $9.791 |
4 + | $364.09 | $9.581 |
*price indicative |
- RS Stock No.:
- 167-2679
- Mfr. Part No.:
- ISE0505A-H
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 3kV dc |
Depth | 7mm |
Width | 8.3mm |
Length | 12.7mm |
Series | ISE |
Efficiency | 80% |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +105°C |
Related links
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input PCB Mount, +105°C Max...
- RS PRO DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,...
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- XP Power IE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- XP Power IES01 DC-DC Converter 4.50 → 5.50 V dc Input Surface...
- XP Power IES01 DC-DC Converter 4.50 → 5.50 V dc Input Surface...
- XP Power ITW DC-DC Converter 36 → 75 V dc Input Through Hole,...
- Recom R1S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...