XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 167-2671
- Mfr. Part No.:
- ISE0303A
- Brand:
- XP Power
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 38
$274.73
(exc. GST)
$302.20
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $274.73 | $7.23 |
2 - 3 | $268.69 | $7.071 |
4 + | $262.92 | $6.919 |
*price indicative |
- RS Stock No.:
- 167-2671
- Mfr. Part No.:
- ISE0303A
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 300mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Depth | 7mm |
Width | 8.3mm |
Length | 12.7mm |
Series | ISE |
Maximum Temperature | +105°C |
Efficiency | 72% |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Related links
- Murata Power Solutions NKE DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata Power Solutions NTE DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata Power Solutions MEJ1 DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input...
- Recom REM1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,...
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input...
- Murata Power Solutions NMJ DC-DC Converter 2.97 → 3.63 V dc Input...