XP Power JTF DC/DC Converter, 5.1V/ 3 A, 75V dc Input, 18V Input 6 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$606.89

(exc. GST)

$667.58

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$606.89$60.689-
2 - 3$593.53$59.3532%
4 +$580.78$58.0784%

*price indicative

RS Stock No.:
167-2490
Mfr. Part No.:
JTF1548S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

800000h

Output Voltage Adjustment Range

18/75 V

Isolation Voltage

1.6kV dc

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP

Length

31.75mm

Depth

10.16mm

Width

20.32mm

Series

JTF

Standards/Approvals

No

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power - JTF15 Series of Isolated DC-DC Converters


The JTF15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

15 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links