XP Power ITQ DC/DC Converter, 9V dc/ 666 mA, 36V dc Input, 9V dc Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2166
Mfr. Part No.:
ITQ2409SA-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

9/36 V

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

6W

Depth

11.1mm

Length

21.85mm

Width

9.2mm

Standards/Approvals

RoHS

Series

ITQ

Maximum Operating Temperature

100°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITQ Series Isolated DC-DC Converter


XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter.

Features and Benefits

4:1 Input range.

Single output.

SMD Package.

Industry standard pinout.

remote on / off functionality.

Fully regulated output.

Wide operating temperature of -40°C to +100°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy