XP Power ITV DC/DC Converter, 15V, -15 V/ 33.3 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, +105 °C Max Temp -40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$229.14

(exc. GST)

$252.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$229.14$11.457
2 - 3$224.10$11.205
4 +$219.30$10.965

*price indicative

RS Stock No.:
167-2126
Mfr. Part No.:
ITV2415S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

33.3mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

3500000h

Output Voltage Adjustment Range

21.6/26.4 V

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

1W

Series

ITV

Width

6mm

Length

19.5mm

Standards/Approvals

RoHS

Depth

10mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.

SIP Package.

Industry standard pinout.

MTBF >3.5 MHrs

Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy