XP Power ITX DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2105
Distrelec Article No.:
304-40-270
Mfr. Part No.:
ITX2424SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

6W

Package Type

SIP

Length

21.85mm

Series

ITX

Width

9.2mm

Standards/Approvals

RoHS

Depth

11.1mm

Maximum Operating Temperature

90°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITX Series of Isolated DC-DC Converters


The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, Isolated DC-DC converters

2:1 Input range

1500 VDC in isolation, 3000 VDC option available

Single and dual output

SIP-8 plastic case

Wide -40 °C to +90 °C operating temperature range

Remote control option

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy