XP Power ITX DC/DC Converter, 3.3V dc/ 1.3 A, 18V dc Input, 9V Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2102
Distrelec Article No.:
304-40-269
Mfr. Part No.:
ITX1203SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.3A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

6W

Depth

11.1mm

Length

21.85mm

Standards/Approvals

RoHS

Series

ITX

Width

9.2mm

Maximum Operating Temperature

90°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITX Series of Isolated DC-DC Converters


The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

6 W, Isolated DC-DC converters

2:1 Input range

1500 VDC in isolation, 3000 VDC option available

Single and dual output

SIP-8 plastic case

Wide -40 °C to +90 °C operating temperature range

Remote control option

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy