XP Power IV DC/DC Converter, 24V dc/ 10 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2101
Mfr. Part No.:
IV2424SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

0mV

Output Current 1

10mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Output Voltage Adjustment Range

0/48 V

Isolation Voltage

3kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Depth

9.5mm

Length

19.5mm

Series

IV

Standards/Approvals

RoHS

Width

6mm

Efficiency

78%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IV Series of Isolated DC-DC Converters


The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These Compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters

3000 VDC in isolation, 4000 & 6000 VDC options available

Single and dual output

Available in either a DIP or SIP package

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy