Murata Power Solutions NMH DC-DC Converter, ±15V dc/ ±67mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 167-0840
- Mfr. Part No.:
- NMH1215SC
- Brand:
- Murata Power Solutions
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 25
$543.84
(exc. GST)
$598.22
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $543.84 | $21.754 |
2 - 3 | $531.87 | $21.275 |
4 + | $520.46 | $20.818 |
*price indicative |
- RS Stock No.:
- 167-0840
- Mfr. Part No.:
- NMH1215SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Length | 19.5mm |
Series | NMH |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Murata Power Solutions MEE1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions MEJ2 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions CRV1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions MER1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions MTE1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions MEV1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions NXJ1 DC-DC Converter 10.8 → 13.2 V dc Input...
- Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input...