Murata Power Solutions NDTS DC/DC Converter, 5V dc/ 600 mA Output, 18V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0827
- Mfr. Part No.:
- NDTS2405C
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 15 units)*
$359.06
(exc. GST)
$394.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $359.06 | $23.937 |
*price indicative
- RS Stock No.:
- 167-0827
- Mfr. Part No.:
- NDTS2405C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 5V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current | 600mA | |
| Depth | 7mm | |
| Series | NDTS | |
| Length | 32.26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 5V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 600mA | ||
Depth 7mm | ||
Series NDTS | ||
Length 32.26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NDTS DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDTS DC/DC Converter, 12V dc/ 250 mA Output
- Murata Power Solutions NDTS DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTS DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDTS Isolated DC-DC Converter 18 → 36 V dc Input Through
- Murata Power Solutions MEE3 DC/DC Converter, 5V dc/ 600 mA Output
- Murata Power Solutions NDTS Isolated DC-DC Converter 36 → 72 V dc Input Through
- Murata Power Solutions NDTS Isolated DC-DC Converter 4.5 → 9 V dc Input Through
