Murata Power Solutions NMG DC/DC Converter, 5V dc/, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

Subtotal (1 tube of 25 units)*

$307.70

(exc. GST)

$338.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$307.70$12.308

*price indicative

RS Stock No.:
167-0737
Mfr. Part No.:
NMG0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 2

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3956000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

35mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Weight

2.8g

Depth

10.15mm

Length

19.65mm

Standards/Approvals

RoHS, UR

Series

NMG

Width

7.65mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series


The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.

Efficiency from 80%

UL 94V-0 package material

Industry standard pinout

1k VDC isolation

5V, 12V, 15V & 24V input

5V, 9V, 12V, & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

No external components required

MTTF up to 3.9 million hours

Pin compatible with NMR series

No electrolytic or tantalum capacitors

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy