Murata Power Solutions MEV1 DC/DC Converter, 9V/, 5.5V Input, 4.5V Input 1 W, Through Hole, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0726
- Mfr. Part No.:
- MEV1S0509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0726
- Mfr. Part No.:
- MEV1S0509SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | MEV1 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 1 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Efficiency | 86.5 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 19.5 mm | |
| MTBF | 7698000 h | |
| Number of Outputs | 1 | |
| Output Current 2 | 111 A | |
| Output Voltage Adjustment Range | 4.5/5.5 V | |
| Ripple and Noise | 20 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 2.5 g | |
| Width | 6.8 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series MEV1 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 1 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 10 mm | ||
Efficiency 86.5 % | ||
Isolation Voltage 3 kV dc | ||
Length 19.5 mm | ||
MTBF 7698000 h | ||
Number of Outputs 1 | ||
Output Current 2 111 A | ||
Output Voltage Adjustment Range 4.5/5.5 V | ||
Ripple and Noise 20 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 2.5 g | ||
Width 6.8 mm | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
- RS Stock No. 8294966
- Mfr. Part No. MEJ2D1209SC
Each
$22.30
- RS Stock No. 1670772
- Mfr. Part No. NMK0512SAC
1 Tube of 25
$285.71
- RS Stock No. 6895208
- Mfr. Part No. NMK0512SAC
Each
$11.75
- RS Stock No. 1676191
- Mfr. Part No. MEU1S0505ZC
1 Tube of 60
$405.27
Related links
- Murata Power Solutions MEV1 DC/DC Converter 5.5V Input Through Hole 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEV1 DC-DC Converter 43.2 → 52.8 V dc Input Through Hole,
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp










