Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 167-0680
- Mfr. Part No.:
- NME1205SC
- Brand:
- Murata Power Solutions
999999999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tube of 35
$363.74
(exc. GST)
$400.11
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $363.74 | $10.393 |
2 - 3 | $355.75 | $10.164 |
4 + | $348.11 | $9.946 |
*price indicative
- RS Stock No.:
- 167-0680
- Mfr. Part No.:
- NME1205SC
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Length | 11.48mm |
Series | NME |
Load Regulation | ±15% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NME DC-DC Converter, 12V dc/ 83mA Output,...
- Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output,...
- Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NME DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NMV DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NKE DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NMK DC-DC Converter, ±5V dc/ ±200mA Output,...