Murata Power Solutions NME DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0674
- Mfr. Part No.:
- NME1205DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $16.32
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$371.40
(exc. GST)
$408.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $371.40 | $10.611 | - |
| 2 - 3 | $363.24 | $10.378 | $16.32 |
| 4 + | $355.44 | $10.155 | $63.84 |
*price indicative
- RS Stock No.:
- 167-0674
- Mfr. Part No.:
- NME1205DC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 47047kH | |
| Ripple and Noise | 30mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 11.5mm | |
| Depth | 6.8mm | |
| Width | 11.6mm | |
| Series | NME | |
| Weight | 1.48g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 69% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 47047kH | ||
Ripple and Noise 30mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 11.5mm | ||
Depth 6.8mm | ||
Width 11.6mm | ||
Series NME | ||
Weight 1.48g | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 69% | ||
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
Murata Power Solutions - DIP
Note
Related links
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NXJ1 DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
