Murata Power Solutions NME DC/DC Converter, 4.5V dc, 5.5 V dc/, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0632
- Mfr. Part No.:
- NME0505DC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 35 units)*
$258.80
(exc. GST)
$284.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $258.80 | $7.394 | - |
| 2 - 3 | $253.10 | $7.231 | 2% |
| 4 + | $247.68 | $7.077 | 4% |
*price indicative
- RS Stock No.:
- 167-0632
- Mfr. Part No.:
- NME0505DC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 4.5V dc, 5.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Depth | 6.8mm | |
| Length | 11.5mm | |
| Width | 11.6mm | |
| Series | NME | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 69% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 4.5V dc, 5.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Standards/Approvals RoHS | ||
Depth 6.8mm | ||
Length 11.5mm | ||
Width 11.6mm | ||
Series NME | ||
Minimum Operating Temperature 85°C | ||
Efficiency 69% | ||
Maximum Operating Temperature 85°C | ||
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Murata Power Solutions - DIP
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- Murata Power Solutions NME DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5 V dc/ 4.5V Input 2 W 105 °C Max
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
