Recom RB DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-9116
- Mfr. Part No.:
- RB-2405D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$244.69
(exc. GST)
$269.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $244.69 | $9.788 |
| 2 - 3 | $239.30 | $9.572 |
| 4 + | $234.18 | $9.367 |
*price indicative
- RS Stock No.:
- 166-9116
- Mfr. Part No.:
- RB-2405D
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 151000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.2mm | |
| Weight | 2.2g | |
| Standards/Approvals | RoHS, UR | |
| Series | RB | |
| Width | 10.2mm | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 151000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.2mm | ||
Weight 2.2g | ||
Standards/Approvals RoHS, UR | ||
Series RB | ||
Width 10.2mm | ||
Length 19.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 19.6mm Length, ±5% Output Voltage Accuracy - RB Series - RB-2405D
Features & Benefits
Applications
What size is this product?
Related links
- Recom RB DC/DC Converter -5 V dc/ 100 mA 21.6V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 21.6V Input 1 W 85 °C Max Temp -40 °C
- Recom RH DC/DC Converter 26.4V dc Input Through Hole
- Recom R1D DC/DC Converter 24V dc Input Surface
- Recom RB DC/DC Converter -5 V dc/ 100 mA 3.3V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RH DC/DC Converter -5 V/ 100 mA 21.6V dc Input 1 W 90 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -15 V/ 21.6V Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
