Recom RP20 FW DC/DC Converter, 5V dc, -5 V dc/ 2 A, 24V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 166-9081
- Mfr. Part No.:
- RP20-2405DFW
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 9 units)*
$956.49
(exc. GST)
$1,052.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $956.49 | $106.277 |
*price indicative
- RS Stock No.:
- 166-9081
- Mfr. Part No.:
- RP20-2405DFW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2350000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 20W | |
| Standards/Approvals | RoHS, UR | |
| Weight | 27g | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Series | RP20 FW | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2350000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Tube | ||
Maximum Output Power 20W | ||
Standards/Approvals RoHS, UR | ||
Weight 27g | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Series RP20 FW | ||
Maximum Operating Temperature 105°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
Note
- RS Stock No. 1669063
- Mfr. Part No. RP10-2405SEW
- RS Stock No. 4735463
- Mfr. Part No. REC5-1205SRW/H4/A
- RS Stock No. 6671554
- Mfr. Part No. RP10-2405SEW
- RS Stock No. 1809216
- Mfr. Part No. REC15E-2405SZ
Related links
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole
- Recom RP20 FW DC/DC Converter 24V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP20 FW DC/DC Converter -12 V dc/ 833 mA 9V Input 20 W 105 °C Max Temp -40
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole
- Recom RP20-FW DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom RP20 FW DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 105 °C Max Temp -40
- Recom RP20 FW DC/DC Converter 48V dc Input Through Hole, 105 °C Max Temp -40 °C Min










