TRACO POWER TEN 60 DC/DC Converter, 12V dc/ 5 A, 75V dc Input, 36V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$804.95

(exc. GST)

$885.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$804.95$160.99
2 - 3$787.25$157.45
4 +$770.35$154.07

*price indicative

RS Stock No.:
166-6410
Mfr. Part No.:
TEN 60-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

5A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

410000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

1.6kV dc

Number of Pins

8

Package Type

Metal case

Maximum Output Power

60W

Length

50.8mm

Standards/Approvals

No

Depth

10.2mm

Series

TEN 60

Width

50.8mm

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 60W Single Output Regulated Isolated DC-DC Converter - TEN-60 Series


60W single output high performance regulated isolated DC-DC converter modules with a wide input voltage range and compact, low profile case. These high performance regulated isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of –40°C to 85°C and built in filter for input and output that minimize the need for external filtering. Typical applications for these DC-DC converter modules include battery operated equipment, distributed power architectures in communication.

High power density in 51x51x10 mm metal package

Wide 2:1 input voltage range

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor

Remote On/Off Control

Under voltage lockout, over voltage, over temperature and short circuit protection

Adjustable output voltage ±10%

Shielded metal case with insulated baseplate

Note

Derate above 50°C.

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy