TRACO POWER THL 10 DC/DC Converter, 12V dc/ 830 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6356
- Mfr. Part No.:
- THL 10-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$426.36
(exc. GST)
$469.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $426.36 | $42.636 | - |
| 2 - 3 | $416.98 | $41.698 | 2% |
| 4 + | $408.02 | $40.802 | 4% |
*price indicative
- RS Stock No.:
- 166-6356
- Mfr. Part No.:
- THL 10-1212
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 830mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2596000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | 1 x 1 in | |
| Width | 25.4mm | |
| Series | THL 10 | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Weight | 15g | |
| Standards/Approvals | EN 62368-1 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 830mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2596000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type 1 x 1 in | ||
Width 25.4mm | ||
Series THL 10 | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Weight 15g | ||
Standards/Approvals EN 62368-1 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL10 Series
Approvals
Standards
Related links
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 9V Input PCB
- TRACOPOWER THL 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10 DC/DC Converter 18V dc Input PCB
