TRACO POWER TEN 3WIN DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$207.93

(exc. GST)

$228.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$207.93$20.793-
2 - 3$203.35$20.3352%
4 +$198.99$19.8994%

*price indicative

RS Stock No.:
166-6290
Mfr. Part No.:
TEN 3-2412WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Through Hole

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

3W

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Series

TEN 3WIN

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series


The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy