TRACO POWER TEN 3N DC/DC Converter, 24V dc/ 125 mA, 75V Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$191.05

(exc. GST)

$210.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$191.05$19.105

*price indicative

RS Stock No.:
166-6284
Mfr. Part No.:
TEN 3-4815N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

125mA

Mount Type

PCB

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

3W

Package Type

DIP-24

Length

31.8mm

Standards/Approvals

No

Depth

10.2mm

Series

TEN 3N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

84%

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3N Series


The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 2 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy