TRACO POWER TEN 3N DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6274
- Mfr. Part No.:
- TEN 3-1211N
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $8.60
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$195.29
(exc. GST)
$214.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $195.29 | $19.529 | - |
| 2 - 3 | $190.99 | $19.099 | $8.60 |
| 4 + | $186.89 | $18.689 | $33.60 |
*price indicative
- RS Stock No.:
- 166-6274
- Mfr. Part No.:
- TEN 3-1211N
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Series | TEN 3N | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Series TEN 3N | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W Isolated DC-DC Converter - TEN 3N Series
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the Ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.
Wide 2 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty
- RS Stock No. 8019314
- Mfr. Part No. TEN 3-1211N
Each
$20.29
- RS Stock No. 8019314P
- Mfr. Part No. TEN 3-1211N
Each (Supplied in a Tube)
$20.29
- RS Stock No. 8019349
- Mfr. Part No. TEN 3-2411N
Each
$21.20
- RS Stock No. 1666280
- Mfr. Part No. TEN 3-2411N
1 Tube of 10
$204.22
Related links
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TRN 3 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB 12-Pin
- TRACOPOWER TMR 3E DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Tube
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB








