TRACO POWER TMR 2WIN DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 9V Input 2 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6159
- Mfr. Part No.:
- TMR 2-2422WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $9.58
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$218.03
(exc. GST)
$239.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $218.03 | $21.803 | - |
| 2 - 3 | $213.24 | $21.324 | $9.58 |
| 4 + | $208.66 | $20.866 | $37.48 |
*price indicative
- RS Stock No.:
- 166-6159
- Mfr. Part No.:
- TMR 2-2422WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 3430000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 2W | |
| Depth | 9.3mm | |
| Length | 21.8mm | |
| Series | TMR 2WIN | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 3430000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 2W | ||
Depth 9.3mm | ||
Length 21.8mm | ||
Series TMR 2WIN | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
Approvals
CSA certificate for CSA/UL 60950-1
Standards
IEC/EN 60950-1
Related links
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WIN DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WIN DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2 WISM DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
