TRACO POWER THB 10 DC/DC Converter, 12V dc/ 417 mA, 36V dc Input, 18V Input 10 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5996
- Mfr. Part No.:
- THB 10-2422
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$923.53
(exc. GST)
$1,015.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $923.53 | $92.353 |
*price indicative
- RS Stock No.:
- 166-5996
- Mfr. Part No.:
- THB 10-2422
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 417mA | |
| Output Current 2 | 417mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 4.2kV ac | |
| Number of Pins | 5 | |
| Maximum Output Power | 10W | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Series | THB 10 | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 417mA | ||
Output Current 2 417mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 4.2kV ac | ||
Number of Pins 5 | ||
Maximum Output Power 10W | ||
Depth 12mm | ||
Standards/Approvals No | ||
Series THB 10 | ||
Length 50.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THB Series
The Tracopower THB 10 series is a new range of high performance DC/DC con¬verters with a reinforced insulation system. The THB 10 Converter comes in a compact package. This DC/DC converter features wide 2:1 input voltage range and fully regulated output voltage. The Tracopower THB 10 converter offers an eco-nomical solution for demanding applications in industrial and medical instrumentation, requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
Supplementary and reinforced insulation
I/O isolation 4200 VACrms rated for 300 Vrms working voltage
Medical safety standards
Industrial safety to IEC/EN/UL 60950-1
Wide 2:1 input voltage ranges
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022, class A
Continuous short-circuit protection
High reliability
3-year product warranty
Standards
EN 60950-1, EN 60601-1 3rd edition, UL 60950-1, UL 60601-1 , 2 x MOOP
- RS Stock No. 2422553
- Mfr. Part No. TEN 10-2422
Each
$76.61
- RS Stock No. 7541460
- Mfr. Part No. TZL 060-2412
Each
$138.22
- RS Stock No. 0721847
- Mfr. Part No. MUW102415B
Each
$52.73
- RS Stock No. 1875077
- Mfr. Part No. TEL 10-4822
Each
$42.21
Related links
- TRACOPOWER THB 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THB 10 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TRI 10 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp











