TRACO POWER TEN 8WI DC/DC Converter, 12V dc/ 666 mA, 160V dc Input, 43V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $26.68

View bulk pricing options

Subtotal (1 tube of 10 units)*

$606.89

(exc. GST)

$667.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$606.89$60.689-
2 - 3$593.55$59.355$26.68
4 +$580.81$58.081$104.32

*price indicative

RS Stock No.:
166-5974
Mfr. Part No.:
TEN 8-7212WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

43V

Maximum Input Voltage

160V dc

Output Current 1

666mA

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

1

MTBF

700000h

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

RoHS

Width

20.3mm

Length

32mm

Series

TEN 8WI

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series


The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.

DIP-24 metal package

Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC

EN 50155 approval for railway applications

Thermal shock and vibration resistant according EN 61373

High efficiency up to 88 %

No minimum load required

Operating temperature range –40°C to +85°C

Remote On/Off

Under voltage lock-out circuit

Shielded metal case with insulated base plate

Lead free design, RoHS compliant

Approvals

UL/cUL, Raylway

Standards

UL/cUL 60950-1, IEC/EN 60950-1, EN 50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy