TRACO POWER THL 10WI DC/DC Converter, 15V dc, -15 V dc/ 330 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$481.46

(exc. GST)

$529.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$481.46$48.146
2 - 3$470.85$47.085
4 +$460.74$46.074

*price indicative

RS Stock No.:
166-5959
Mfr. Part No.:
THL 10-2423WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

330mA

Mount Type

PCB

Input Ratio

1:6

MTBF

300000h

Number of Outputs

2

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

10W

Length

25.4mm

Depth

10.2mm

Standards/Approvals

No

Series

THL 10WI

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie


10W single/dual output DC/DC converters with a Compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 1" package with industry standard pinout

Ultrawide 4:1 input voltage ranges

Shielded metal case with isolated baseplate

Remote On/Off control

Short circuit and overvoltage protection

EMC compliance to EN 55022 class A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy