TRACO POWER THL 10WI DC/DC Converter, 12V dc, -12 V dc/ 410 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-5958
- Mfr. Part No.:
- THL 10-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $21.18
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$481.46
(exc. GST)
$529.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $481.46 | $48.146 | - |
| 2 - 3 | $470.87 | $47.087 | $21.18 |
| 4 + | $460.75 | $46.075 | $82.84 |
*price indicative
- RS Stock No.:
- 166-5958
- Mfr. Part No.:
- THL 10-2422WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 410mA | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| Number of Outputs | 2 | |
| MTBF | 300000h | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 10W | |
| Length | 25.4mm | |
| Series | THL 10WI | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 410mA | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
Number of Outputs 2 | ||
MTBF 300000h | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 10W | ||
Length 25.4mm | ||
Series THL 10WI | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
Note
Power derates 2.5% / K above + 60°C
Standards
- RS Stock No. 0867675
- Mfr. Part No. MGW62412
- RS Stock No. 0721913
- Mfr. Part No. MUS34812C
- RS Stock No. 7331623
- Mfr. Part No. TMR 3-2423E
- RS Stock No. 0721906
- Mfr. Part No. MUS3243R3C
Related links
- TRACOPOWER THL 10WI DC/DC Converter -12 V dc/ 410 mA 9V Input 10 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter -12 V dc/ 835 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THL 3WI DC/DC Converter -12 V dc/ 125 mA 9V Input 3 W 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 10WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 9V Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB










