TRACO POWER THN 30 DC/DC Converter, 24V dc/ 1.25 A, 18V dc Input, 9V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$972.23

(exc. GST)

$1,069.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$972.23$97.223
2 - 3$950.83$95.083
4 +$930.42$93.042

*price indicative

RS Stock No.:
166-5929
Mfr. Part No.:
THN 30-1215
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.25A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

1300000h

Output Voltage Adjustment Range

-10 → 10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

30W

Depth

9.9mm

Series

THN 30

Standards/Approvals

No

Length

25.4mm

Efficiency

89%

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series


The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra Compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the Ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter

Ultra Compact size

Shielded metal case with isolated base plate

Wide 2:1 input voltage range

Very high efficiency across full load range up to 92%

Over temperature protection

Operating temperature range –40°C to +80°C and up to 85°C with heat-sink

Ultra low no load input current

Remote On/Off control

Output voltage adjustable

I/O isolation voltage 1500 Vdc

3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy