TRACO POWER THN 20WI DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$663.10

(exc. GST)

$729.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$663.10$66.31
2 - 3$648.50$64.85
4 +$634.57$63.457

*price indicative

RS Stock No.:
166-5868
Mfr. Part No.:
THN 20-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Surface Mount

Maximum Output Power

20W

Series

THN 20WI

Standards/Approvals

No

Length

25.4mm

Depth

9.9mm

Efficiency

89%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series


20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”

Shielded metal case with isolated baseplate

Wide 4:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink

I/O isolation voltage 1500 Vdc

Input filter meets EN 55022 class A without external components

No minimum load required

Note

For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy